



885012005060 | |
|---|---|
DigiKey Part Number | 732-7474-2-ND - Tape & Reel (TR) 732-7474-1-ND - Cut Tape (CT) 732-7474-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012005060 |
Description | CAP CER 68PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 68 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012005060 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,01800 € | 0,18 € |
| 50 | 0,01220 € | 0,61 € |
| 100 | 0,01030 € | 1,03 € |
| 500 | 0,00716 € | 3,58 € |
| 1.000 | 0,00621 € | 6,21 € |
| 2.500 | 0,00522 € | 13,05 € |
| 5.000 | 0,00462 € | 23,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00393 € | 39,30 € |
| 20.000 | 0,00355 € | 71,00 € |
| 30.000 | 0,00336 € | 100,80 € |
| 50.000 | 0,00315 € | 157,50 € |
| 70.000 | 0,00302 € | 211,40 € |
| 100.000 | 0,00290 € | 290,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10530 € |



