
865080845005 | |
|---|---|
DigiKey Part Number | 732-865080845005TR-ND - Tape & Reel (TR) 732-865080845005CT-ND - Cut Tape (CT) 732-865080845005DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 865080845005 |
Description | CAP ALUM 10UF 20% 100V SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 10 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 865080845005 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 35 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 52.5 mA @ 10 kHz |
Part Status Active | Impedance 3.178 Ohms |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.303" (7.70mm) |
Voltage - Rated 100 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 865060845002 | Würth Elektronik | 12.288 | 732-865060845002CT-ND | 0,31000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 50 | 0,32220 € | 16,11 € |
| 100 | 0,28050 € | 28,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 0,22098 € | 198,88 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,42120 € |


