33 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

860241481006

DigiKey Part Number
732-860241481006CT-ND - Cut Tape (CT)
732-860241481006TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
860241481006
Description
CAP ALUM 33UF 20% 450V RADIAL TH
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
33 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
860241481006 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
441.5 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
883 mA @ 100 kHz
Part Status
Active
Lead Spacing
0.295" (7.50mm)
Capacitance
Size / Dimension
0.709" Dia (18.00mm)
Tolerance
±20%
Height - Seated (Max)
0.886" (22.50mm)
Voltage - Rated
450 V
Mounting Type
Lifetime @ Temp.
10000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-25°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
450LLE33MEFC18X20Rubycon4061189-2299-ND2,80000 €Parametric Equivalent
500LXW33MEFR18X20Rubycon2491189-4268-ND2,96000 €Parametric Equivalent
EEU-EE2W330SPanasonic Industry7.885P13676-ND2,48000 €Parametric Equivalent
EKXF451ELL330MM20SChemi-Con2565-EKXF451ELL330MM20S-ND3,03000 €Parametric Equivalent
EKXG451ELL330MM20SChemi-Con1565-1477-ND1,96000 €Parametric Equivalent
In-Stock: 193
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
14,22000 €4,22 €
503,90860 €195,43 €
1003,49990 €349,99 €
Tape & Box (TB)
QuantityUnit PriceExt Price
2003,15145 €630,29 €
4002,75708 €1.102,83 €
Manufacturers Standard Package
Unit Price without VAT:4,22000 €
Unit Price with VAT:4,93740 €