100 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C
WEbinar Powered by Digi-Key: Aluminum Electrolytic vs. Aluminum Polymer Capacitor and How Its Benefits are Used Properly

860160674021

DigiKey Part Number
732-9599-1-ND - Cut Tape (CT)
732-9599-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
860160674021
Description
CAP ALUM 100UF 20% 50V RADIAL TH
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
100 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
860160674021 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
280.8 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
540 mA @ 100 kHz
Part Status
Active
Impedance
280 mOhms
Capacitance
Lead Spacing
0.138" (3.50mm)
Tolerance
±20%
Size / Dimension
0.315" Dia (8.00mm)
Voltage - Rated
50 V
Height - Seated (Max)
0.512" (13.00mm)
Lifetime @ Temp.
4000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RXW101M1HBK-0811SSurge7314403-RXW101M1HBK-0811S-ND0,28000 €Parametric Equivalent
In-Stock: 2.074
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,33000 €0,33 €
500,28280 €14,14 €
1000,24500 €24,50 €
2500,21760 €54,40 €
Tape & Box (TB)
QuantityUnit PriceExt Price
8000,18068 €144,54 €
1.6000,17254 €276,06 €
Manufacturers Standard Package
Unit Price without VAT:0,33000 €
Unit Price with VAT:0,38610 €