


860160275033 | |
|---|---|
DigiKey Part Number | 732-9438-1-ND - Cut Tape (CT) 732-9438-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860160275033 |
Description | CAP ALUM 1200UF 20% 10V RADIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 1200 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 860160275033 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 6000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 801.36 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.272 A @ 100 kHz | |
Impedance | 130 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.689" (17.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,61000 € | 0,61 € |
| 50 | 0,51980 € | 25,99 € |
| 100 | 0,45180 € | 45,18 € |
| 250 | 0,40192 € | 100,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,33708 € | 168,54 € |
| 1.000 | 0,32138 € | 321,38 € |
| Unit Price without VAT: | 0,61000 € |
|---|---|
| Unit Price with VAT: | 0,71370 € |

