


860160273013 | |
|---|---|
DigiKey Part Number | 732-9418-1-ND - Cut Tape (CT) 732-9418-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860160273013 |
Description | CAP ALUM 220UF 20% 10V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 220 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 860160273013 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 212.28 mA @ 120 Hz | |
Ripple Current @ High Frequency | 366 mA @ 100 kHz | |
Impedance | 600 mOhms | |
Lead Spacing | 0.098" (2.50mm) | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 50 | 0,14720 € | 7,36 € |
| 100 | 0,12740 € | 12,74 € |
| 250 | 0,11360 € | 28,40 € |
| 500 | 0,09896 € | 49,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,09088 € | 136,32 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,19890 € |

