Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



860080778021 | |
|---|---|
DigiKey Part Number | 732-9141-1-ND - Cut Tape (CT) 732-9141-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860080778021 |
Description | CAP ALUM 330UF 20% 63V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 330 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 860080778021 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ High Frequency 1.87 A @ 100 kHz |
Packaging Cut Tape (CT) Tape & Box (TB) | Impedance 45 mOhms |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.512" Dia (13.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.043" (26.50mm) |
Voltage - Rated 63 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPM1J331MHD1TO | Nichicon | 365 | 493-12152-1-ND | 0,99000 € | Direct |
| EY1K331MP51225ER | Chinsan (Elite) | 0 | 4191-EY1K331MP51225ERCT-ND | 0,99000 € | Parametric Equivalent |
| UPJ1J331MHD | Nichicon | 1.338 | 493-15654-ND | 0,99000 € | Parametric Equivalent |
| UPJ1J331MHD1TO | Nichicon | 486 | 493-5074-1-ND | 0,99000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,34000 € | 1,34 € |
| 50 | 1,14480 € | 57,24 € |
| 100 | 0,99780 € | 99,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 0,88560 € | 265,68 € |
| 600 | 0,77597 € | 465,58 € |
| 1.500 | 0,73857 € | 1.107,86 € |
| Unit Price without VAT: | 1,34000 € |
|---|---|
| Unit Price with VAT: | 1,56780 € |




