


860080575012 | |
|---|---|
DigiKey Part Number | 732-9104-1-ND - Cut Tape (CT) 732-9104-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860080575012 |
Description | CAP ALUM 220UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 220 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 860080575012 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ High Frequency 1.06 A @ 100 kHz |
Packaging Cut Tape (CT) Tape & Box (TB) | Impedance 52 mOhms |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.551" (14.00mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B41858C7227M000 | TDK | 39.778 | 495-6002-ND | 0,64000 € | Parametric Equivalent |
| EJ1V221MP51012 | Chinsan (Elite) | 7 | 4191-EJ1V221MP51012CT-ND | 0,25000 € | Parametric Equivalent |
| UPW1V221MPD1TD | Nichicon | 14.646 | 493-11691-1-ND | 0,45000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 50 | 0,32720 € | 16,36 € |
| 100 | 0,28470 € | 28,47 € |
| 250 | 0,25412 € | 63,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 0,22267 € | 133,60 € |
| 1.200 | 0,21078 € | 252,94 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,44460 € |


