


860040881010 | |
|---|---|
DigiKey Part Number | 732-9262-1-ND - Cut Tape (CT) 732-9262-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860040881010 |
Description | CAP ALUM 390UF 20% 100V RADIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 390 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 860040881010 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.305 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.74 A @ 100 kHz | |
Impedance | 54 mOhms | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 1.043" (26.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,61000 € | 4,61 € |
| 50 | 3,93640 € | 196,82 € |
| 100 | 3,42950 € | 342,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 3,29230 € | 658,46 € |
| 400 | 2,92550 € | 1.170,20 € |
| 600 | 2,56033 € | 1.536,20 € |
| 1.000 | 2,43888 € | 2.438,88 € |
| Unit Price without VAT: | 4,61000 € |
|---|---|
| Unit Price with VAT: | 5,39370 € |

