


860040474007 | |
|---|---|
DigiKey Part Number | 732-9174-1-ND - Cut Tape (CT) 732-9174-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860040474007 |
Description | CAP ALUM 470UF 20% 25V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 470 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 860040474007 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 7000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 765 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.02 A @ 100 kHz | |
Impedance | 74 mOhms | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.846" (21.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 50 | 0,40800 € | 20,40 € |
| 100 | 0,35540 € | 35,54 € |
| 250 | 0,31584 € | 78,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,26520 € | 212,16 € |
| 1.600 | 0,25281 € | 404,50 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,56160 € |

