


860020672012 | |
|---|---|
DigiKey Part Number | 732-8858-1-ND - Cut Tape (CT) 732-8858-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860020672012 |
Description | CAP ALUM 33UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 33 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 860020672012 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 75 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 114.75 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.079" (2.00mm) |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAL214251339E3 | Vishay Beyschlag/Draloric/BC Components | 9.420 | 56-MAL214251339E3-ND | 0,31000 € | Parametric Equivalent |
| PF1H330MPZ0511RU | Chinsan (Elite) | 67 | 4191-PF1H330MPZ0511RUCT-ND | 0,17000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 50 | 0,09780 € | 4,89 € |
| 100 | 0,08500 € | 8,50 € |
| 250 | 0,07564 € | 18,91 € |
| 500 | 0,06630 € | 33,15 € |
| 1.000 | 0,06204 € | 62,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,06205 € | 124,10 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,12870 € |




