


860020672009 | |
|---|---|
DigiKey Part Number | 732-8855-1-ND - Cut Tape (CT) 732-8855-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860020672009 |
Description | CAP ALUM 6.8UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 860020672009 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 40 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 68 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.079" (2.00mm) |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 860020772009 | Würth Elektronik | 6.229 | 732-8970-1-ND | 0,10000 € | Upgrade |
| 860160672007 | Würth Elektronik | 1.009 | 732-9585-1-ND | 0,14000 € | Upgrade |
| 860240672001 | Würth Elektronik | 1.068 | 732-9288-1-ND | 0,12000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 50 | 0,07900 € | 3,95 € |
| 100 | 0,06880 € | 6,88 € |
| 250 | 0,06036 € | 15,09 € |
| 500 | 0,05354 € | 26,77 € |
| 1.000 | 0,05099 € | 50,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,05100 € | 102,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10530 € |

