


860020572001 | |
|---|---|
DigiKey Part Number | 732-8935-1-ND - Cut Tape (CT) 732-8935-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860020572001 |
Description | CAP ALUM 4.7UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 860020572001 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 28 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 47.6 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.079" (2.00mm) |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPJ1K4R7MDD1TD | Nichicon | 2.565 | 493-5101-1-ND | 0,37000 € | Direct |
| UPM1H4R7MDD1TD | Nichicon | 10 | 493-11404-1-ND | 0,05910 € | Direct |
| UPS2A4R7MDD1TD | Nichicon | 220 | 493-5381-1-ND | 0,29000 € | Direct |
| UPV1H4R7MFD1TD | Nichicon | 30 | 493-11704-1-ND | 0,00000 € | Direct |
| EEU-EB1H4R7SB | Panasonic Industry | 15.110 | P19614CT-ND | 0,31000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 50 | 0,07220 € | 3,61 € |
| 100 | 0,06290 € | 6,29 € |
| 250 | 0,05608 € | 14,02 € |
| 500 | 0,04930 € | 24,65 € |
| 1.000 | 0,04759 € | 47,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,04760 € | 95,20 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09360 € |

