


860020273010 | |
|---|---|
DigiKey Part Number | 732-8912-1-ND - Cut Tape (CT) 732-8912-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860020273010 |
Description | CAP ALUM 330UF 20% 10V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 330 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 860020273010 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 205 mA @ 120 Hz | |
Ripple Current @ High Frequency | 282.9 mA @ 100 kHz | |
Lead Spacing | 0.098" (2.50mm) | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 50 | 0,11180 € | 5,59 € |
| 100 | 0,09720 € | 9,72 € |
| 250 | 0,08608 € | 21,52 € |
| 500 | 0,07574 € | 37,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,06857 € | 102,86 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15210 € |

