
830208222401 | |
|---|---|
DigiKey Part Number | 1923-830208222401TR-ND - Tape & Reel (TR) 1923-830208222401CT-ND - Cut Tape (CT) 1923-830208222401DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 830208222401 |
Description | WE-SPXO CRYSTAL OSCILLATOR 26.0 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 26 MHz XO (Standard) HCMOS Oscillator 1.8V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 830208222401 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Standby (Power Down) | |
Output | HCMOS | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 10mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,46000 € | 1,46 € |
| 10 | 1,34600 € | 13,46 € |
| 50 | 1,28740 € | 64,37 € |
| 100 | 1,22890 € | 122,89 € |
| 500 | 1,14116 € | 570,58 € |
| 1.000 | 1,05337 € | 1.053,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,89888 € | 2.696,64 € |
| Unit Price without VAT: | 1,46000 € |
|---|---|
| Unit Price with VAT: | 1,70820 € |

