32 MHz ±7ppm Crystal 5pF 100 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

830108254201

DigiKey Part Number
732-830108254201TR-ND - Tape & Reel (TR)
732-830108254201CT-ND - Cut Tape (CT)
732-830108254201DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
830108254201
Description
IQXC-240; 1.2 X 1.0MM; 32.0 MHZ;
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
32 MHz ±7ppm Crystal 5pF 100 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
830108254201 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
32 MHz
Frequency Stability
±15ppm
Frequency Tolerance
±7ppm
Load Capacitance
5pF
ESR (Equivalent Series Resistance)
100 Ohms
Operating Mode
Fundamental
Operating Temperature
-30°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (1.2x1)
Size / Dimension
0.047" L x 0.039" W (1.20mm x 1.00mm)
Height - Seated (Max)
0.013" (0.33mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 410
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0002,51159 €12.557,95 €
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
13,50000 €3,50 €
103,16400 €31,64 €
1002,90810 €290,81 €
Digi-Reel®
QuantityUnit PriceExt Price
12,74000 €2,74 €
102,47300 €24,73 €
1002,27200 €227,20 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:2,74000 €
Unit Price with VAT:3,20580 €