24.576 MHz ±20ppm Crystal 10pF 100 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

830069387

DigiKey Part Number
732-830069387TR-ND - Tape & Reel (TR)
732-830069387CT-ND - Cut Tape (CT)
732-830069387DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
830069387
Description
CRYSTAL 24.5760MHZ 10PF SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
24.576 MHz ±20ppm Crystal 10pF 100 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
830069387 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
24.576 MHz
Frequency Stability
±20ppm
Frequency Tolerance
±20ppm
Load Capacitance
10pF
ESR (Equivalent Series Resistance)
100 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (2.5x2)
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.026" (0.65mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.262
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,54000 €0,54 €
100,49900 €4,99 €
500,46480 €23,24 €
1000,43550 €43,55 €
5000,41308 €206,54 €
1.0000,36834 €368,34 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,30321 €909,63 €
Manufacturers Standard Package
Unit Price without VAT:0,54000 €
Unit Price with VAT:0,63180 €