470 nH Shielded Molded Inductor 3.4 A 40mOhm Max 1008 (2520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

784383240047

DigiKey Part Number
732-784383240047TR-ND - Tape & Reel (TR)
732-784383240047CT-ND - Cut Tape (CT)
732-784383240047DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
784383240047
Description
FIXED IND 470NH 3.4A 40 MOHM SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
470 nH Shielded Molded Inductor 3.4 A 40mOhm Max 1008 (2520 Metric)
Datasheet
 Datasheet
EDA/CAD Models
784383240047 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
Inductance
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
6.25A
Shielding
Shielded
DC Resistance (DCR)
40mOhm Max
Q @ Freq
-
Frequency - Self Resonant
145MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
1008 (2520 Metric)
Supplier Device Package
1008
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.047" (1.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.568
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,04000 €1,04 €
500,96480 €48,24 €
1000,92080 €92,08 €
5000,87782 €438,91 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,80056 €2.401,68 €
Manufacturers Standard Package
Unit Price without VAT:1,04000 €
Unit Price with VAT:1,21680 €