62 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 2.5A 40mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
62 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 2.5A 40mOhm
WEbinar Powered by Digi-Key: EMI 101

782633620

DigiKey Part Number
732-6702-2-ND - Tape & Reel (TR)
732-6702-1-ND - Cut Tape (CT)
732-6702-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
782633620
Description
FERRITE BEAD 62 OHM 0603 1LN
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
62 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 2.5A 40mOhm
Datasheet
 Datasheet
EDA/CAD Models
782633620 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Signal Line
Number of Lines
1
Impedance @ Frequency
62 Ohms @ 100 MHz
Current Rating (Max)
2.5A
DC Resistance (DCR) (Max)
40mOhm
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 125°C
Package / Case
0603 (1608 Metric)
Mounting Type
Surface Mount
Height (Max)
0.039" (1.00mm)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.695
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,22000 €0,22 €
500,19540 €9,77 €
1000,17300 €17,30 €
5000,15922 €79,61 €
1.0000,14372 €143,72 €
2.0000,13426 €268,52 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,07436 €297,44 €
Manufacturers Standard Package
Unit Price without VAT:0,22000 €
Unit Price with VAT:0,25740 €