


750342557 | |
|---|---|
DigiKey Part Number | 732-10695-2-ND - Tape & Reel (TR) 732-10695-1-ND - Cut Tape (CT) 732-10695-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 750342557 |
Description | XFMR FLYBACK DC/DC CONV 50UH SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Flyback Converters For For DC/DC Converters SMPS Transformer 1500Vrms Isolation Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | For DC/DC Converters | |
Applications | Flyback Converters | |
Intended Chipset | MAX17681 | |
Voltage - Primary | 24V | |
Voltage - Auxiliary | 15V @ 100mA | |
Voltage - Isolation | 1500Vrms | |
Inductance @ Frequency | 50µH @ 50kHz | |
Frequency | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Size / Dimension | - | |
Height - Seated (Max) | 0.455" (11.56mm) | |
Footprint | 0.525" L x 0.600" W (13.34mm x 15.24mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,34000 € | 4,34 € |
| 10 | 3,92200 € | 39,22 € |
| 25 | 3,76520 € | 94,13 € |
| 50 | 3,64900 € | 182,45 € |
| 100 | 3,53610 € | 353,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 3,39132 € | 847,83 € |
| 500 | 3,28522 € | 1.642,61 € |
| 750 | 3,22448 € | 2.418,36 € |
| 1.250 | 3,14935 € | 3.936,69 € |
| 1.750 | 3,10071 € | 5.426,24 € |
| 2.500 | 3,04987 € | 7.624,67 € |
| Unit Price without VAT: | 4,34000 € |
|---|---|
| Unit Price with VAT: | 5,07780 € |


