


750315741 | |
|---|---|
DigiKey Part Number | 1297-1181-2-ND - Tape & Reel (TR) 1297-1181-1-ND - Cut Tape (CT) 1297-1181-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 750315741 |
Description | CMC 10MH 370MA 2LN SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 mH @ 10 kHz 2 Line Common Mode Choke Surface Mount 370mA DCR 2.5Ohm (Typ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 10 mH @ 10 kHz | |
Current Rating (Max) | 370mA | |
DC Resistance (DCR) (Max) | 2.5Ohm (Typ) | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | - | |
Height (Max) | 0.372" (9.45mm) | |
Package / Case | Horizontal, 4 Gull Wing |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,26000 € | 3,26 € |
| 10 | 2,68700 € | 26,87 € |
| 25 | 2,48560 € | 62,14 € |
| 50 | 2,34340 € | 117,17 € |
| 100 | 2,20960 € | 220,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 2,08355 € | 416,71 € |
| 400 | 1,96485 € | 785,94 € |
| 600 | 1,89867 € | 1.139,20 € |
| 1.000 | 1,81852 € | 1.818,52 € |
| 1.400 | 1,76764 € | 2.474,70 € |
| 2.000 | 1,72211 € | 3.444,22 € |
| Unit Price without VAT: | 3,26000 € |
|---|---|
| Unit Price with VAT: | 3,81420 € |

