



744784127A | |
|---|---|
DigiKey Part Number | 732-6238-2-ND - Tape & Reel (TR) 732-6238-1-ND - Cut Tape (CT) 732-6238-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744784127A |
Description | FIXED IND 27NH 300MA 700 MOHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 27 nH Unshielded Multilayer Inductor 300 mA 700mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 744784127A Models |
Category | DC Resistance (DCR) 700mOhm Max |
Mfr | Q @ Freq 8 @ 100MHz |
Series | Frequency - Self Resonant 1.6GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 120°C |
Type Multilayer | Inductance Frequency - Test 100 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 0402 (1005 Metric) |
Tolerance ±5% | Supplier Device Package 0402 (1005 Metric) |
Current Rating (Amps) | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Shielding Unshielded | Height - Seated (Max) 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 50 | 0,14300 € | 7,15 € |
| 100 | 0,12250 € | 12,25 € |
| 500 | 0,11222 € | 56,11 € |
| 1.000 | 0,10195 € | 101,95 € |
| 2.000 | 0,08653 € | 173,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,04802 € | 480,20 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,18720 € |

