1.8 µH Unshielded Drum Core, Wirewound Inductor 2.7 A 64mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1.8 µH Unshielded Drum Core, Wirewound Inductor 2.7 A 64mOhm Max Nonstandard
@AskLorandt explains: Rated current of an inductor
@askLorandt explains: T-Input filter for DC/DC converter

744773018

DigiKey Part Number
732-1394-2-ND - Tape & Reel (TR)
732-1394-1-ND - Cut Tape (CT)
732-1394-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
744773018
Description
FIXED IND 1.8UH 2.7A 64 MOHM SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1.8 µH Unshielded Drum Core, Wirewound Inductor 2.7 A 64mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
744773018 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
3.6A
Shielding
Unshielded
DC Resistance (DCR)
64mOhm Max
Q @ Freq
-
Frequency - Self Resonant
95MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
10 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.177" L x 0.157" W (4.50mm x 4.00mm)
Height - Seated (Max)
0.138" (3.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.795
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,55000 €1,55 €
101,47900 €14,79 €
501,33220 €66,61 €
1001,23320 €123,32 €
2501,18332 €295,83 €
5001,08522 €542,61 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.5000,94680 €1.420,20 €
Manufacturers Standard Package
Unit Price without VAT:1,55000 €
Unit Price with VAT:1,81350 €