



7447706100 | |
|---|---|
DigiKey Part Number | 732-7447706100TR-ND - Tape & Reel (TR) 732-7447706100CT-ND - Cut Tape (CT) 732-7447706100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7447706100 |
Description | FIXED IND 10UH 5.8A 20 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Inductor 5.8 A 20mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 7447706100 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 20mOhm Max |
Series | Frequency - Self Resonant 17.6MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 150°C |
Material - Core | Inductance Frequency - Test 100 kHz |
Inductance | Mounting Type Surface Mount |
Tolerance ±20% | Package / Case Nonstandard |
Current Rating (Amps) | Size / Dimension 0.551" L x 0.315" W (14.00mm x 8.00mm) |
Current - Saturation (Isat) 7.8A | Height - Seated (Max) 0.630" (16.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,05000 € | 1,05 € |
| 10 | 0,96600 € | 9,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,79806 € | 399,03 € |
| Unit Price without VAT: | 1,05000 € |
|---|---|
| Unit Price with VAT: | 1,22850 € |


