
74438357033 | |
|---|---|
DigiKey Part Number | 732-74438357033TR-ND - Tape & Reel (TR) 732-74438357033CT-ND - Cut Tape (CT) 732-74438357033DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74438357033 |
Description | FIXED IND 3.3UH 5A 33.5 MOHM SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Inductor 5 A 33.5mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 74438357033 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 33.5mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 26MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.161" L x 0.161" W (4.10mm x 4.10mm) | |
Height - Seated (Max) | 0.122" (3.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,51000 € | 1,51 € |
| 10 | 1,44300 € | 14,43 € |
| 50 | 1,38980 € | 69,49 € |
| 100 | 1,26420 € | 126,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 1,05007 € | 735,05 € |
| Unit Price without VAT: | 1,51000 € |
|---|---|
| Unit Price with VAT: | 1,76670 € |

