2.6 µH Shielded Drum Core, Wirewound Inductor 3 A 30mOhm Max 2323 (5858 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.6 µH Shielded Drum Core, Wirewound Inductor 3 A 30mOhm Max 2323 (5858 Metric)
@AskLorandt explains: Rated current of an inductor
@askLorandt explains: T-Input filter for DC/DC converter

744053002

DigiKey Part Number
732-1036-2-ND - Tape & Reel (TR)
732-1036-1-ND - Cut Tape (CT)
732-1036-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
744053002
Description
FIXED IND 2.6UH 3A 30 MOHM SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
2.6 µH Shielded Drum Core, Wirewound Inductor 3 A 30mOhm Max 2323 (5858 Metric)
Datasheet
 Datasheet
EDA/CAD Models
744053002 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
2.7A
Shielding
Shielded
DC Resistance (DCR)
30mOhm Max
Q @ Freq
-
Frequency - Self Resonant
55MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
2323 (5858 Metric)
Supplier Device Package
-
Size / Dimension
0.228" L x 0.228" W (5.80mm x 5.80mm)
Height - Seated (Max)
0.118" (3.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 235
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,34000 €1,34 €
101,27500 €12,75 €
501,21000 €60,50 €
1001,11530 €111,53 €
2001,05165 €210,33 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4000,78405 €313,62 €
8000,69648 €557,18 €
Manufacturers Standard Package
Unit Price without VAT:1,34000 €
Unit Price with VAT:1,56780 €