
74272141 | |
|---|---|
DigiKey Part Number | 732-74272141-ND |
Manufacturer | |
Manufacturer Product Number | 74272141 |
Description | FERRITE CORE 53 OHM SOLID |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Solid Free Hanging Ferrite Core 53Ohm @ 100MHz ID 1.575" W x 0.051" H (40.00mm x 1.30mm) OD 1.780" W x 0.256" H (45.20mm x 6.50mm) Length 0.315" L (8.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Flat | |
Design | Solid | |
Impedance @ Frequency | 53Ohm @ 100MHz | |
Material | 4W620 | |
Inner Dimension | 1.575" W x 0.051" H (40.00mm x 1.30mm) | |
Outer Dimension | 1.780" W x 0.256" H (45.20mm x 6.50mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 0.315" L (8.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,63000 € | 1,63 € |
| 10 | 1,51000 € | 15,10 € |
| 50 | 1,42680 € | 71,34 € |
| 100 | 1,38960 € | 138,96 € |
| 200 | 1,31940 € | 263,88 € |
| Unit Price without VAT: | 1,63000 € |
|---|---|
| Unit Price with VAT: | 1,90710 € |

