
418121270809 | |
|---|---|
DigiKey Part Number | 732-418121270809TR-ND - Tape & Reel (TR) 732-418121270809CT-ND - Cut Tape (CT) 732-418121270809DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 418121270809 |
Description | WS-DISV_SMT DIP SWITCH SMALL COM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 9 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | 418121270809 Models |
Category | Contact Finish Gold |
Manufacturer Würth Elektronik | Height Above Board 0.170" (4.33mm) |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Termination Style Gull Wing |
Part Status Active | Pitch 0.100" (2.54mm), Full |
Circuit SPST | Washable No |
Number of Positions 9 | Operating Temperature -40°C ~ 85°C |
Current Rating (Amps) 25mA | Body Material Polyamide (PA46), Nylon 4/6 |
Voltage Rating 24VDC | Length 0.937" (23.80mm) |
Actuator Type Slide (Standard) | Mechanical Life 2,000 Cycles |
Actuator Level Raised | Electrical Life 2,000 Cycles |
Contact Material Copper Alloy |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,34000 € | 2,34 € |
| 10 | 2,22700 € | 22,27 € |
| 100 | 2,02280 € | 202,28 € |
| 250 | 1,83580 € | 458,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 1,69980 € | 1.359,84 € |
| 1.600 | 1,57232 € | 2.515,71 € |
| Unit Price without VAT: | 2,34000 € |
|---|---|
| Unit Price with VAT: | 2,73780 € |


