
418121270801 | |
|---|---|
DigiKey Part Number | 732-418121270801TR-ND - Tape & Reel (TR) 732-418121270801CT-ND - Cut Tape (CT) 732-418121270801DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 418121270801 |
Description | WS-DISV_SMT DIP SWITCH SMALL COM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 1 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | 418121270801 Models |
Category | Contact Finish Gold |
Manufacturer Würth Elektronik | Height Above Board 0.148" (3.75mm) |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Termination Style Gull Wing |
Part Status Active | Pitch 0.100" (2.54mm), Full |
Circuit SPST | Washable No |
Number of Positions 1 | Operating Temperature -40°C ~ 85°C |
Current Rating (Amps) 25mA | Body Material Polyamide (PA46), Nylon 4/6 |
Voltage Rating 24VDC | Length 0.137" (3.48mm) |
Actuator Type Slide (Standard) | Mechanical Life 2,000 Cycles |
Actuator Level Raised | Electrical Life 2,000 Cycles |
Contact Material Copper Alloy |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,44000 € | 1,44 € |
| 10 | 1,33300 € | 13,33 € |
| 100 | 1,21200 € | 121,20 € |
| 250 | 1,10488 € | 276,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 1,01988 € | 815,90 € |
| 1.600 | 0,95189 € | 1.523,02 € |
| Unit Price without VAT: | 1,44000 € |
|---|---|
| Unit Price with VAT: | 1,68480 € |



