
3670128 | |
|---|---|
DigiKey Part Number | 732-3670128-ND |
Manufacturer | |
Manufacturer Product Number | 3670128 |
Description | WE-SHC TWO-PIECE SEAMLESS SHIELD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Shield Frame 0.484" (12.30mm) X 0.504" (12.80mm) Solder |
Datasheet | Datasheet |
EDA/CAD Models | 3670128 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Frame | |
Height - Overall | 0.295" (7.50mm) | |
Length - Overall | 0.504" (12.80mm) | |
Width - Overall | 0.484" (12.30mm) | |
Ventilation | - | |
Mounting Type | Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,20000 € | 3,20 € |
| 5 | 2,95800 € | 14,79 € |
| 10 | 2,71800 € | 27,18 € |
| 50 | 2,47020 € | 123,51 € |
| 100 | 2,22240 € | 222,24 € |
| 168 | 1,97458 € | 331,73 € |
| Unit Price without VAT: | 3,20000 € |
|---|---|
| Unit Price with VAT: | 3,74400 € |

