Ultraviolet (UV) Emitter 395nm 3.4V 150mA 120° 1411 (3528 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

153283397A212

DigiKey Part Number
732-153283397A212TR-ND - Tape & Reel (TR)
732-153283397A212CT-ND - Cut Tape (CT)
732-153283397A212DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
153283397A212
Description
WL-SUTW SMT ULTRAVIOLET TOPLED W
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Ultraviolet (UV) Emitter 395nm 3.4V 150mA 120° 1411 (3528 Metric)
Datasheet
 Datasheet
EDA/CAD Models
153283397A212 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Ultraviolet (UV)
Current - DC Forward (If) (Max)
150mA
Radiant Intensity (Ie) Min @ If
-
Wavelength
395nm
Voltage - Forward (Vf) (Typ)
3.4V
Viewing Angle
120°
Orientation
Top View
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.106
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,55000 €0,55 €
100,49900 €4,99 €
1000,45610 €45,61 €
2500,39588 €98,97 €
5000,35284 €176,42 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,33873 €1.354,92 €
Manufacturers Standard Package
Unit Price without VAT:0,55000 €
Unit Price with VAT:0,64350 €