
74889502450 | |
|---|---|
DigiKey Part Number | 732-74889502450TR-ND - Tape & Reel (TR) 732-74889502450CT-ND - Cut Tape (CT) 732-74889502450DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74889502450 |
Description | WE-MCA SMT-MULTILAYER CHIP ANTEN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Chip Solder Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 74889502450 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | - | |
Frequency Group | UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 2.45GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz | |
Antenna Type | Chip | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 2.5dBi | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.039" (1.00mm) | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,07000 € | 1,07 € |
| 100 | 0,92690 € | 92,69 € |
| 250 | 0,84080 € | 210,20 € |
| 500 | 0,75474 € | 377,37 € |
| 1.000 | 0,67416 € | 674,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,59815 € | 2.392,60 € |
| Unit Price without VAT: | 1,07000 € |
|---|---|
| Unit Price with VAT: | 1,25190 € |

