
Y4485V0082AT9W | |
|---|---|
DigiKey Part Number | 804-1195-ND |
Manufacturer | |
Manufacturer Product Number | Y4485V0082AT9W |
Description | RES NETWORK 2 RES MULT OHM 1610 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 5k, 10k Ohm ±0.05% 50mW Power Per Element Voltage Divider 2 Resistor Network/Array ±0.2ppm/°C 1610 J-Lead (3 Terminals) |
Datasheet | Datasheet |
Category | Resistor-Ratio-Drift ±0.1ppm/°C |
Manufacturer VPG Foil Resistors | Number of Pins 3 |
Series | Power Per Element 50mW |
Packaging Tray | Temperature Coefficient ±0.2ppm/°C |
Part Status Active | Operating Temperature -65°C ~ 125°C |
Circuit Type Voltage Divider | Applications Voltage Divider (TCR Matched) |
Resistance (Ohms) 5k, 10k | Mounting Type Surface Mount |
Tolerance ±0.05% | Package / Case 1610 J-Lead (3 Terminals) |
Number of Resistors 2 | Size / Dimension 0.160" L x 0.106" W (4.06mm x 2.69mm) |
Resistor Matching Ratio ±0.01% | Height - Seated (Max) 0.071" (1.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,86000 € | 47,86 € |
| 10 | 34,96500 € | 349,65 € |
| 25 | 31,48280 € | 787,07 € |
| 50 | 29,30480 € | 1.465,24 € |
| 100 | 27,45520 € | 2.745,52 € |
| 250 | 25,43112 € | 6.357,78 € |
| Unit Price without VAT: | 47,86000 € |
|---|---|
| Unit Price with VAT: | 55,99620 € |

