
Y407810K0000V9L | |
|---|---|
DigiKey Part Number | 804-1059-ND |
Manufacturer | |
Manufacturer Product Number | Y407810K0000V9L |
Description | RES 10K OHM .3W .005% RADIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±0.005% 0.3W Through Hole Resistor Radial Moisture Resistant, Non-Inductive Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | Y407810K0000V9L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant, Non-Inductive | |
Temperature Coefficient | 0.0ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.415" L x 0.162" W (10.54mm x 4.11mm) | |
Height - Seated (Max) | 0.450" (11.43mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 130,56000 € | 130,56 € |
| 10 | 98,63000 € | 986,30 € |
| 25 | 90,01560 € | 2.250,39 € |
| 50 | 84,62980 € | 4.231,49 € |
| 100 | 80,05690 € | 8.005,69 € |
| Unit Price without VAT: | 130,56000 € |
|---|---|
| Unit Price with VAT: | 152,75520 € |

