

Y406310K0000Q0R | |
|---|---|
DigiKey Part Number | 804-1127-2-ND - Tape & Reel (TR) 804-1127-1-ND - Cut Tape (CT) 804-1127-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | Y406310K0000Q0R |
Description | RES SMD 10K OHM 0.02% 1/2W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±0.02% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Moisture Resistant, Non-Inductive Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | Y406310K0000Q0R Models |
Category | Features Moisture Resistant, Non-Inductive |
Mfr | Temperature Coefficient ±2.5ppm/°C |
Series | Operating Temperature -55°C ~ 225°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.062" W (3.20mm x 1.57mm) |
Tolerance | Height - Seated (Max) 0.025" (0.64mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,28000 € | 25,28 € |
| 10 | 18,08100 € | 180,81 € |
| 25 | 16,13480 € | 403,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 14,91740 € | 745,87 € |
| 100 | 13,88330 € | 1.388,33 € |
| 150 | 13,35207 € | 2.002,81 € |
| 250 | 12,75132 € | 3.187,83 € |
| 350 | 12,39340 € | 4.337,69 € |
| 500 | 12,04378 € | 6.021,89 € |
| Unit Price without VAT: | 25,28000 € |
|---|---|
| Unit Price with VAT: | 29,57760 € |

