
Y2014100R000T9L | |
|---|---|
DigiKey Part Number | 804-1028-ND |
Manufacturer | |
Manufacturer Product Number | Y2014100R000T9L |
Description | RES SMD 100 OHM 0.01% 1/4W 2512 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±0.01% 0.25W, 1/4W Chip Resistor 2512 J-Lead Moisture Resistant, Non-Inductive Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | Y2014100R000T9L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant, Non-Inductive | |
Temperature Coefficient | ±0.2ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | 2512 J-Lead | |
Size / Dimension | 0.236" L x 0.126" W (5.99mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.79mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,70000 € | 33,70 € |
| 10 | 24,33200 € | 243,32 € |
| 25 | 21,80240 € | 545,06 € |
| 50 | 20,22020 € | 1.011,01 € |
| 100 | 18,87620 € | 1.887,62 € |
| 250 | 17,40536 € | 4.351,34 € |
| 500 | 16,48578 € | 8.242,89 € |
| Unit Price without VAT: | 33,70000 € |
|---|---|
| Unit Price with VAT: | 39,42900 € |

