
Y174525K0000T9R | |
|---|---|
DigiKey Part Number | 804-1122-2-ND - Tape & Reel (TR) 804-1122-1-ND - Cut Tape (CT) 804-1122-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | Y174525K0000T9R |
Description | RES SMD 25K OHM 0.16W 2512 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 25 kOhms ±0.01% 0.16W Chip Resistor 2512 J-Lead Moisture Resistant, Non-Inductive, Pulse Withstanding Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | Y174525K0000T9R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant, Non-Inductive, Pulse Withstanding | |
Temperature Coefficient | ±0.2ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | 2512 J-Lead | |
Supplier Device Package | ||
Size / Dimension | 0.236" L x 0.126" W (5.99mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.79mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,80000 € | 43,80 € |
| 10 | 31,90200 € | 319,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 28,68960 € | 717,24 € |
| 50 | 26,68040 € | 1.334,02 € |
| 75 | 25,64867 € | 1.923,65 € |
| 125 | 24,48136 € | 3.060,17 € |
| 175 | 23,78600 € | 4.162,55 € |
| 250 | 23,10660 € | 5.776,65 € |
| Unit Price without VAT: | 43,80000 € |
|---|---|
| Unit Price with VAT: | 51,24600 € |

