
Y163010K0000B9R | |
|---|---|
DigiKey Part Number | Y163010K0000B9R-ND |
Manufacturer | |
Manufacturer Product Number | Y163010K0000B9R |
Description | VFCP1206 10K0000 TCR0.2 0.1% S T |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Non-Inductive Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | Y163010K0000B9R Models |
Category | Features Non-Inductive |
Mfr | Temperature Coefficient ±0.2ppm/°C |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Strip | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.062" W (3.20mm x 1.57mm) |
Tolerance | Height - Seated (Max) 0.025" (0.64mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 7,77510 € | 777,51 € |
| Unit Price without VAT: | 7,77510 € |
|---|---|
| Unit Price with VAT: | 9,09687 € |

