
Y16277K50000B13R | |
|---|---|
DigiKey Part Number | Y16277K50000B13R-ND |
Manufacturer | |
Manufacturer Product Number | Y16277K50000B13R |
Description | V/N 303137 7K5000 0.1% B T 15557 |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 7.5 kOhms ±0.1% 0.5W, 1/2W Chip Resistor 2010 (5025 Metric) Non-Inductive Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | Y16277K50000B13R Models |
Category | Features Non-Inductive |
Mfr | Temperature Coefficient ±0.2ppm/°C |
Packaging Strip | Operating Temperature -55°C ~ 150°C |
Part Status Active | Package / Case 2010 (5025 Metric) |
Resistance | Supplier Device Package |
Tolerance | Size / Dimension 0.198" L x 0.097" W (5.03mm x 2.46mm) |
Power (Watts) | Height - Seated (Max) 0.025" (0.64mm) |
Composition | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 44,66900 € | 446,69 € |
| Unit Price without VAT: | 44,66900 € |
|---|---|
| Unit Price with VAT: | 52,26273 € |

