
Y16255K56000Q23W | |
|---|---|
DigiKey Part Number | Y16255K56000Q23W-ND |
Manufacturer | |
Manufacturer Product Number | Y16255K56000Q23W |
Description | V/N 303135 5K5600 0.02% B W 1555 |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 5.56 kOhms ±0.02% 0.3W Chip Resistor 1206 (3216 Metric) Non-Inductive Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | Y16255K56000Q23W Models |
Category | Features Non-Inductive |
Mfr | Temperature Coefficient ±0.2ppm/°C |
Packaging Tray | Operating Temperature -55°C ~ 150°C |
Part Status Active | Package / Case 1206 (3216 Metric) |
Resistance | Supplier Device Package |
Tolerance | Size / Dimension 0.126" L x 0.062" W (3.20mm x 1.57mm) |
Power (Watts) | Height - Seated (Max) 0.025" (0.64mm) |
Composition | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 33,31300 € | 333,13 € |
| Unit Price without VAT: | 33,31300 € |
|---|---|
| Unit Price with VAT: | 38,97621 € |

