
Y1612500R000F9W | |
|---|---|
DigiKey Part Number | Y1612500R000F9W-ND |
Manufacturer | |
Manufacturer Product Number | Y1612500R000F9W |
Description | RES SMD 500 OHM 1% 0.4W 2512 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 500 Ohms ±1% 0.4W, 2/5W Chip Resistor 2512 (6332 Metric) Moisture Resistant, Non-Inductive Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | Y1612500R000F9W Models |
Category | Features Moisture Resistant, Non-Inductive |
Mfr | Temperature Coefficient ±2ppm/°C |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tray | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.249" L x 0.127" W (6.32mm x 3.23mm) |
Tolerance | Height - Seated (Max) 0.025" (0.64mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 14,76320 € | 738,16 € |
| Unit Price without VAT: | 14,76320 € |
|---|---|
| Unit Price with VAT: | 17,27294 € |

