Upgrade
Upgrade

Y1612360R000Q0R | |
|---|---|
DigiKey Part Number | Y1612360R000Q0R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | Y1612360R000Q0R |
Description | RES SMD 360 OHM 0.02% 0.4W 2512 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 360 Ohms ±0.02% 0.4W, 2/5W Chip Resistor 2512 (6332 Metric) Moisture Resistant, Non-Inductive Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | Y1612360R000Q0R Models |
Category | Features Moisture Resistant, Non-Inductive |
Mfr | Temperature Coefficient ±2ppm/°C |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.249" L x 0.127" W (6.32mm x 3.23mm) |
Tolerance | Height - Seated (Max) 0.025" (0.64mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| Y1628360R000Q0R | VPG Foil Resistors | 0 | Y1628360R000Q0R-ND | 0,00000 € | Upgrade |
| Y1628360R000T0R | VPG Foil Resistors | 0 | Y1628360R000T0R-ND | 0,00000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 12,06756 € | 12.067,56 € |
| Unit Price without VAT: | 12,06756 € |
|---|---|
| Unit Price with VAT: | 14,11905 € |


