
Y161210R0000C49R | |
|---|---|
DigiKey Part Number | Y161210R0000C49R-ND |
Manufacturer | |
Manufacturer Product Number | Y161210R0000C49R |
Description | VSM2512 10R000 0.25% S T 157363 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±0.25% 0.4W, 2/5W Chip Resistor 2512 (6332 Metric) Non-Inductive Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | Y161210R0000C49R Models |
Category | Features Non-Inductive |
Mfr | Temperature Coefficient ±2ppm/°C |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Strip | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.249" L x 0.127" W (6.32mm x 3.23mm) |
Tolerance | Height - Seated (Max) 0.025" (0.64mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 19,57140 € | 978,57 € |
| Unit Price without VAT: | 19,57140 € |
|---|---|
| Unit Price with VAT: | 22,89854 € |

