
Y16072R00000D9W | |
|---|---|
DigiKey Part Number | Y1607-2.0B-ND |
Manufacturer | |
Manufacturer Product Number | Y16072R00000D9W |
Description | RES SMD 2 OHM 1/2W 2516 WIDE |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 2 Ohms ±0.5% 0.5W, 1/2W Chip Resistor Wide 2516 (6440 Metric), 1625 Current Sense, Moisture Resistant, Non-Inductive Metal Foil |
EDA/CAD Models | Y16072R00000D9W Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Moisture Resistant, Non-Inductive | |
Temperature Coefficient | ±0.2ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | Wide 2516 (6440 Metric), 1625 | |
Supplier Device Package | ||
Size / Dimension | 0.160" L x 0.250" W (4.06mm x 6.35mm) | |
Height - Seated (Max) | 0.040" (1.02mm) | |
Number of Terminations | 4 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,39000 € | 20,39 € |
| 10 | 14,47700 € | 144,77 € |
| 25 | 12,87960 € | 321,99 € |
| 50 | 11,88040 € | 594,02 € |
| 100 | 11,03130 € | 1.103,13 € |
| 250 | 10,10192 € | 2.525,48 € |
| 500 | 9,52088 € | 4.760,44 € |
| Unit Price without VAT: | 20,39000 € |
|---|---|
| Unit Price with VAT: | 23,85630 € |

