
Y149619K1000D0W | |
|---|---|
DigiKey Part Number | Y149619K1000D0W-ND |
Manufacturer | |
Manufacturer Product Number | Y149619K1000D0W |
Description | RES SMD 19.1KOHM 0.5% 0.15W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 19.1 kOhms ±0.5% 0.15W Chip Resistor 1206 (3216 Metric) Moisture Resistant, Non-Inductive Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | Y149619K1000D0W Models |
Category | Features Moisture Resistant, Non-Inductive |
Mfr | Temperature Coefficient ±2ppm/°C |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tray | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.062" W (3.20mm x 1.57mm) |
Tolerance | Height - Seated (Max) 0.025" (0.64mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 11,79360 € | 1.179,36 € |
| Unit Price without VAT: | 11,79360 € |
|---|---|
| Unit Price with VAT: | 13,79851 € |

