
Y14870R03300D0R | |
|---|---|
DigiKey Part Number | Y14870R03300D0R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | Y14870R03300D0R |
Description | RES 0.033 OHM 0.5% 1W 2512 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 33 mOhms ±0.5% 1W Chip Resistor 2512 (6332 Metric) Current Sense, Moisture Resistant Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | Y14870R03300D0R Models |
Category | Features Current Sense, Moisture Resistant |
Mfr | Temperature Coefficient ±15ppm/°C |
Series | Operating Temperature -65°C ~ 170°C |
Packaging Tape & Reel (TR) | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.125" W (6.35mm x 3.18mm) |
Tolerance | Height - Seated (Max) 0.035" (0.89mm) |
Power (Watts) | Number of Terminations 4 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 5,06524 € | 12.663,10 € |
| Unit Price without VAT: | 5,06524 € |
|---|---|
| Unit Price with VAT: | 5,92633 € |

