
Y14870R02500B9R | |
|---|---|
DigiKey Part Number | 804-1111-2-ND - Tape & Reel (TR) 804-1111-1-ND - Cut Tape (CT) 804-1111-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | Y14870R02500B9R |
Description | RES 0.025 OHM 0.1% 1W 2512 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 25 mOhms ±0.1% 1W Chip Resistor 2512 (6332 Metric) Current Sense, Moisture Resistant Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | Y14870R02500B9R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Moisture Resistant | |
Temperature Coefficient | ±15ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.250" L x 0.125" W (6.35mm x 3.18mm) | |
Height - Seated (Max) | 0.035" (0.89mm) | |
Number of Terminations | 4 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,52000 € | 25,52 € |
| 10 | 18,25200 € | 182,52 € |
| 25 | 16,28880 € | 407,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 15,06040 € | 753,02 € |
| 100 | 14,01710 € | 1.401,71 € |
| 150 | 13,48120 € | 2.022,18 € |
| 250 | 12,87508 € | 3.218,77 € |
| 350 | 12,51397 € | 4.379,89 € |
| 500 | 12,16118 € | 6.080,59 € |
| Unit Price without VAT: | 25,52000 € |
|---|---|
| Unit Price with VAT: | 29,85840 € |

