
Y14860R00200F9R | |
|---|---|
DigiKey Part Number | 804-Y14860R00200F9RTR-ND - Tape & Reel (TR) 804-Y14860R00200F9RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | Y14860R00200F9R |
Description | CSM5930A 0R0020 1.0% S T 130800 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2 mOhms ±1% 7W Chip Resistor Nonstandard Automotive AEC-Q200, Current Sense, Non-Inductive Metal Element |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Current Sense, Non-Inductive |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case Nonstandard |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.591" L x 0.299" W (15.00mm x 7.60mm) |
Tolerance | Height - Seated (Max) 0.039" (1.00mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SEWF5930D2L00P9 | C&B/RESI | 2.241 | 4506-SEWF5930D2L00P9CT-ND | 1,04000 € | Similar |
| SEWF5930F2L00P9 | C&B/RESI | 9.970 | 4506-SEWF5930F2L00P9CT-ND | 0,92000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,37000 € | 2,37 € |
| 10 | 1,58200 € | 15,82 € |
| 25 | 1,36880 € | 34,22 € |
| 50 | 1,23460 € | 61,73 € |
| 100 | 1,12080 € | 112,08 € |
| 250 | 0,99608 € | 249,02 € |
| 500 | 0,91800 € | 459,00 € |
| 1.000 | 0,85199 € | 851,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,79537 € | 1.590,74 € |
| 4.000 | 0,74753 € | 2.990,12 € |
| 6.000 | 0,72297 € | 4.337,82 € |
| 10.000 | 0,69607 € | 6.960,70 € |
| Unit Price without VAT: | 2,37000 € |
|---|---|
| Unit Price with VAT: | 2,77290 € |

