
Y14860R00100F9R | |
|---|---|
DigiKey Part Number | 804-Y14860R00100F9RTR-ND - Tape & Reel (TR) 804-Y14860R00100F9RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | Y14860R00100F9R |
Description | CSM5930A 0R0010 1.0% S T 130800 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 mOhms ±1% 9W Chip Resistor Nonstandard Automotive AEC-Q200, Current Sense, Non-Inductive Metal Element |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Current Sense, Non-Inductive |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case Nonstandard |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.591" L x 0.299" W (15.00mm x 7.60mm) |
Tolerance | Height - Seated (Max) 0.057" (1.45mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SEWF5930D1L00P9 | C&B/RESI | 2.965 | 4506-SEWF5930D1L00P9CT-ND | 1,05000 € | Similar |
| SEWF5930F1L00P9 | C&B/RESI | 8.361 | 4506-SEWF5930F1L00P9CT-ND | 0,87000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,31000 € | 2,31 € |
| 10 | 1,54100 € | 15,41 € |
| 25 | 1,33240 € | 33,31 € |
| 50 | 1,20180 € | 60,09 € |
| 100 | 1,09070 € | 109,07 € |
| 250 | 0,96888 € | 242,22 € |
| 500 | 0,89272 € | 446,36 € |
| 1.000 | 0,82800 € | 828,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,72634 € | 2.905,36 € |
| 8.000 | 0,68670 € | 5.493,60 € |
| 12.000 | 0,67465 € | 8.095,80 € |
| Unit Price without VAT: | 2,31000 € |
|---|---|
| Unit Price with VAT: | 2,70270 € |

