
Y14750R04000B9R | |
|---|---|
DigiKey Part Number | Y14750R04000B9R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | Y14750R04000B9R |
Description | RES 0.04 OHM 0.1% 2W SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 40 mOhms ±0.1% 2W Chip Resistor Nonstandard Current Sense, Moisture Resistant Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | Y14750R04000B9R Models |
Category | Composition |
Mfr | Features Current Sense, Moisture Resistant |
Series | Temperature Coefficient ±15ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 170°C |
Part Status Active | Package / Case Nonstandard |
Resistance | Size / Dimension 0.365" L x 0.375" W (9.27mm x 9.53mm) |
Tolerance | Height - Seated (Max) 0.050" (1.27mm) |
Power (Watts) | Number of Terminations 4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 14,04392 € | 14.043,92 € |
| Unit Price without VAT: | 14,04392 € |
|---|---|
| Unit Price with VAT: | 16,43139 € |

